3-position, right-angle terminal block with 7.62mm pitch, designed for panel mounting. Features a 41A current rating and 1kV voltage rating, supporting wire gauges from 8AWG to 24AWG. This green, single-level terminal block offers screw termination and is RoHS compliant.
Phoenix Contact 1975707 technical specifications.
| Color | Green |
| Current | 41A |
| Current Rating | 41A |
| Depth | 36.5mm |
| Length | 38.08mm |
| Max Current Rating | 41A |
| Max Supply Voltage | 1kV |
| Mount | Free Hanging, Panel |
| Number of Circuits | 3 |
| Number of Contacts | 3 |
| Number of Levels | 1 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 7.62mm |
| RoHS Compliant | Yes |
| Series | COMBICON PC |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 1kV |
| Weight | 2.205lb |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 8AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1975707 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.