
Four-position, panel-mount terminal block with 10.16mm pitch. Features screw termination, silver-plated contacts, and a 76A current rating at 600V. Constructed with a green polyamide housing, this UL94 V-0 flammability rated component supports wire gauges from 6AWG to 20AWG. RoHS compliant and designed for free-hanging mounting.
Phoenix Contact 1975833 technical specifications.
| Color | Green |
| Contact Plating | Silver |
| Current | 55A |
| Current Rating | 76A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Green |
| Material | Silver, Polyamide |
| Mount | Free Hanging |
| Number of Contacts | 4 |
| Number of Levels | 1 |
| Number of Positions | 4 |
| Number of Positions Per Level | 4 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 10.16mm |
| RoHS Compliant | Yes |
| Series | COMBICON IPC |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 1kV |
| Weight | 4.63lb |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 6AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1975833 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.