Phoenix Contact 1980404 technical specifications.
| Color | Grey |
| Current | 15A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Grey |
| Length | 26mm |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 5 |
| Number of Positions Per Level | 5 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 5.2mm |
| RoHS Compliant | Yes |
| Series | CLIPLINE ST-COMBI |
| Termination | Solder |
| Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1980404 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
