Phoenix Contact 1980417 technical specifications.
| Color | Grey |
| Current | 15A |
| Housing Color | Grey |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 6 |
| Number of Positions Per Level | 6 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.205inch |
| RoHS Compliant | Yes |
| Series | CLIPLINE ST-COMBI |
| Termination | Solder |
| Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1980417 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.