10-position, 1-level terminal block featuring screwless spring cage termination. With a 5mm pitch and 12A current rating, this female connector supports wire gauges from 12AWG to 26AWG. Constructed with tin-plated contacts and a green polyamide housing, it offers a 320V voltage rating and UL94 V-0 flammability. Designed for panel mounting and free-hanging applications, this RoHS compliant component is available in bulk packaging.
Phoenix Contact 1981678 technical specifications.
| Color | Green |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 12A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Green |
| Material | Tin, Polyamide |
| Mount | Free Hanging |
| Number of Contacts | 10 |
| Number of Levels | 1 |
| Number of Positions | 10 |
| Number of Positions Per Level | 10 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5mm |
| RoHS Compliant | Yes |
| Series | COMBICON FKICS |
| Termination | Screwless |
| Voltage | 300V |
| Voltage Rating | 320V |
| Weight | 0.555212oz |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1981678 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.