8-position, 1-level terminal block with 5.08mm pitch, featuring screwless spring cage termination for wire gauges 12AWG to 26AWG. This green, free-hanging connector offers a 12A current rating and 320V voltage rating, with tin-plated contacts and a polyamide housing. UL94 V-0 flammability rating ensures safety.
Phoenix Contact 1981801 technical specifications.
| Color | Green |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 12A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Green |
| Material | Tin, Polyamide |
| Mount | Free Hanging |
| Number of Contacts | 8 |
| Number of Levels | 1 |
| Number of Positions | 8 |
| Number of Positions Per Level | 8 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | COMBICON FKICS |
| Termination | Screwless |
| Voltage | 300V |
| Voltage Rating | 320V |
| Weight | 0.437044oz |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1981801 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
