9-position, 1-level spring cage terminal block with 5.08mm pitch. Features screwless termination for wire gauges 12-26 AWG, rated for 320V and 12A. Green polyamide housing with tin-plated contacts. Free-hanging, female connector designed for cable mounting. RoHS compliant and UL94 V-0 flammability rated.
Phoenix Contact 1981814 technical specifications.
| Color | Green |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 12A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Green |
| Material | Tin, Polyamide |
| Mount | Free Hanging |
| Number of Contacts | 9 |
| Number of Levels | 1 |
| Number of Positions | 9 |
| Number of Positions Per Level | 9 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | COMBICON FKICS |
| Termination | Screwless |
| Voltage | 300V |
| Voltage Rating | 320V |
| Weight | 0.523113oz |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1981814 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.