6-position, single-level terminal block featuring screwless spring cage termination. With a 5.08mm pitch and 12A current rating, this female connector supports wire gauges from 12AWG to 26AWG. The polyamide housing is green, with tin-plated contacts, and a UL94 V-0 flammability rating. Designed for panel mounting and free-hanging applications, it operates at up to 320V and is RoHS compliant.
Phoenix Contact 1981937 technical specifications.
| Color | Green |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 12A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Green |
| Material | Tin, Polyamide |
| Mount | Free Hanging |
| Number of Contacts | 6 |
| Number of Levels | 1 |
| Number of Positions | 6 |
| Number of Positions Per Level | 6 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | COMBICON FKICS |
| Termination | Screwless |
| Voltage | 300V |
| Voltage Rating | 320V |
| Weight | 0.358031oz |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1981937 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.