7-position, 5.08mm pitch female terminal block featuring screwless spring cage termination. Rated for 320V and 12A, it accepts wire gauges from 12AWG to 26AWG. Constructed with tin-plated contacts and a green polyamide housing, this UL94 V-0 flammability rated component offers panel mounting and a single level of 7 positions.
Phoenix Contact 1981940 technical specifications.
| Color | Green |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 12A |
| Depth | 15.9mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Green |
| Length | 20.9mm |
| Material | Tin, Polyamide |
| Mount | Free Hanging |
| Number of Contacts | 7 |
| Number of Levels | 1 |
| Number of Positions | 7 |
| Number of Positions Per Level | 7 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | COMBICON FKICS |
| Termination | Screwless |
| Voltage | 300V |
| Voltage Rating | 320V |
| Weight | 0.417291oz |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1981940 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.