
This terminal block features a 3-position configuration with a 5mm pitch, suitable for free hanging applications. It can handle a maximum current of 12A and a maximum voltage of 250V. The block is made of a material with a tin contact plating and is available in a bulk packaging quantity of 50. The terminal block is designed for use in general applications and is part of the COMBICON MSTB series.
Phoenix Contact 1983003 technical specifications.
| Color | Red |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 12A |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5mm |
| Series | COMBICON MSTB |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 4.409lb |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1983003 to view detailed technical specifications.
No datasheet is available for this part.