
3-position, 1-row, 1-deck barrier strip terminal block with a 3.5mm pitch. Features a 160V voltage rating and 8A current rating, with a maximum current rating of 6A. Accommodates wire gauges from 16AWG to 26AWG and offers screw termination. Constructed with tin-plated contacts and a green UL94 V-0 flammability rated housing, this RoHS compliant component is suitable for free-hanging or cable mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Phoenix Contact 1984028 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, EAC |
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 8A |
| Depth | 14.6mm |
| Flammability Rating | UL94 V-0 |
| Height | 11mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 10.5mm |
| Max Current Rating | 6A |
| Max Supply Voltage | 160V |
| Mount | Free Hanging, Cable |
| Number of Circuits | 3 |
| Number of Contacts | 3 |
| Number of Levels | 1 |
| Number of Poles | 3 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Number of Rows | 1 |
| Orientation | Right Angle/Straight |
| Package Quantity | 250 |
| Packaging | Bulk |
| Pitch | 3.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PT |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 160V |
| Weight | 0.070195oz |
| Width | 14.6mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1984028 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
