
7-position, 1-level terminal block with 3.5mm pitch for cable mounting. Features straight/right-angle screw termination, accepting wire gauges from 16AWG to 26AWG. Rated for 8A current and 300V voltage, with tin-plated contacts and a green nylon housing. UL94 V-0 flammability rating and lead-free construction ensure compliance.
Phoenix Contact 1984060 technical specifications.
| Approvals | UL, EAC |
| Color | Green |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 8A |
| Flammability Rating | UL94 V-0 |
| Height | 11mm |
| Housing Color | Green |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 14.6mm |
| Material | Nylon |
| Mount | Free Hanging, Cable |
| Number of Levels | 1 |
| Number of Poles | 7 |
| Number of Positions | 7 |
| Number of Positions Per Level | 7 |
| Number of Rows | 1 |
| Number of Ways | 7 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 3.5mm |
| RoHS Compliant | Yes |
| Series | COMBICON PT |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 160V |
| Weight | 0.166493oz |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1984060 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.