
Eight-position, single-level terminal block for cable mounting. Features a 3.5mm pitch and screw termination with tin-plated copper contacts. Rated for 8A and 300V, with a maximum supply voltage of 160V. Constructed from green nylon housing with UL94 V-0 flammability rating. Includes UL and EAC approvals, RoHS compliance, and lead-free construction.
Phoenix Contact 1984073 technical specifications.
| Approvals | UL, EAC |
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 8A |
| Depth | 14.6mm |
| Flammability Rating | UL94 V-0 |
| Height | 11mm |
| Housing Color | Green |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 28mm |
| Material | Nylon |
| Max Current Rating | 8A |
| Max Supply Voltage | 160V |
| Mount | Free Hanging, Cable |
| Number of Circuits | 8 |
| Number of Contacts | 8 |
| Number of Levels | 1 |
| Number of Poles | 8 |
| Number of Positions | 8 |
| Number of Positions Per Level | 8 |
| Number of Rows | 1 |
| Number of Ways | 8 |
| Orientation | Right Angle/Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 3.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PT |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 160V |
| Weight | 0.187657oz |
| Width | 28mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1984073 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.