
12-position, 1-row, straight female terminal block with 3.5mm pitch. Features screw termination, tin-plated copper contacts, and a 300V voltage rating. Rated for 8A current, it supports wire gauges from 16 to 26 AWG. Housing is green, UL94 V-0 flammability rated, and lead-free. Mounts via cable or plug-in, with UL and EAC approvals.
Phoenix Contact 1984112 technical specifications.
| Approvals | UL, EAC |
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 8A |
| Depth | 11.1mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 11mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 14.6mm |
| Max Current Rating | 8A |
| Mount | Free Hanging, Cable, Plug-In |
| Number of Circuits | 12 |
| Number of Contacts | 12 |
| Number of Levels | 1 |
| Number of Poles | 12 |
| Number of Positions | 12 |
| Number of Positions Per Level | 12 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 3.5mm |
| RoHS Compliant | Yes |
| Series | PT |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 160V |
| Weight | 0.291716oz |
| Width | 42mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1984112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.