13-position, single-level terminal block with 3.5mm pitch. Features tin-plated contacts, 8A current rating, and 160V voltage rating. Designed for straight or right-angle solder termination with through-hole mounting. Constructed from UL94 V-0 rated green nylon housing. Supports wire gauges from 16 to 26 AWG.
Phoenix Contact 1984125 technical specifications.
| Color | Green |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 8A |
| Depth | 14.6mm |
| Flammability Rating | UL94 V-0 |
| Height | 11mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 14.6mm |
| Material | Nylon |
| Max Current Rating | 8A |
| Max Supply Voltage | 160V |
| Mount | Free Hanging, Through Hole |
| Number of Levels | 1 |
| Number of Positions | 13 |
| Number of Positions Per Level | 13 |
| Number of Rows | 1 |
| Number of Ways | 13 |
| Orientation | Right Angle/Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 3.5mm |
| RoHS Compliant | Yes |
| Series | COMBICON PT |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 160V |
| Weight | 0.306883oz |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1984125 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.