
5-position, female, cable mount terminal block with 3.5mm pitch. Features tin-plated contacts, polyamide housing, and screw termination. Rated for 6A current and 160V voltage, supporting wire gauges from 16 to 26 AWG. This general terminal block is green, RoHS compliant, and designed for free-hanging mounting.
Phoenix Contact 1984196 technical specifications.
| Color | Green |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 6A |
| Depth | 11mm |
| Gender | Female |
| Housing Color | Green |
| Length | 14.6mm |
| Material | Tin, Polyamide |
| Mount | Free Hanging |
| Number of Contacts | 5 |
| Number of Levels | 1 |
| Number of Positions | 5 |
| Number of Positions Per Level | 5 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 3.5mm |
| RoHS Compliant | Yes |
| Series | COMBICON PT |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 160V |
| Weight | 5.820204oz |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1984196 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
