
3-position, 1-level, female screw terminal block for cable mounting. Features a 3.5mm pitch, 8A current rating, and 300V maximum supply voltage. Constructed with tin-plated contacts and a green UL94 V-0 rated housing. Designed for free-hanging applications, accepting wire gauges from 16AWG to 26AWG.
Phoenix Contact 1984329 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 8A |
| Depth | 12.9mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 11.1mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 10.5mm |
| Max Current Rating | 10A |
| Max Supply Voltage | 300V |
| Mount | Free Hanging |
| Number of Contacts | 3 |
| Number of Levels | 1 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Number of Rows | 1 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Pitch | 0.138inch |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | COMBICON PT |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 200V |
| Width | 12.9mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1984329 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.