4-position, straight, female terminal block with a 3.5mm pitch. Features tin-plated copper contacts, a 160V voltage rating, and an 8A current rating. Designed for solder termination with a through-hole mounting style. Housing is green, UL94 V-0 flammability rated, and lead-free.
Phoenix Contact 1984332 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 8A |
| Depth | 12.9mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 11mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 12.9mm |
| Max Current Rating | 8A |
| Max Supply Voltage | 160V |
| Mount | Free Hanging |
| Number of Contacts | 4 |
| Number of Levels | 1 |
| Number of Positions | 4 |
| Number of Positions Per Level | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 250 |
| Packaging | Bulk |
| Pitch | 0.138inch |
| RoHS Compliant | Yes |
| Series | PT |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 160V |
| Weight | 0.08889oz |
| Width | 14mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1984332 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.