12-position, single-level terminal block with 3.5mm pitch. Features screw termination for wire gauges 16-26AWG, rated for 8A and 300V. Green polyamide housing with tin-plated contacts, offering free-hanging cable mounting. UL94 V-0 flammability rating and RoHS compliance ensure safety and environmental responsibility.
Phoenix Contact 1984413 technical specifications.
| Color | Green |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 8A |
| Depth | 11mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Green |
| Length | 12.9mm |
| Material | Tin, Polyamide |
| Mount | Free Hanging |
| Number of Contacts | 12 |
| Number of Levels | 1 |
| Number of Positions | 12 |
| Number of Positions Per Level | 12 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 3.5mm |
| RoHS Compliant | Yes |
| Series | COMBICON PT |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 160V |
| Weight | 0.280781oz |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1984413 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.