
13-position female terminal block for cable mounting, featuring a 3.5mm pitch and screw termination. This general terminal block offers a 10A current rating and 300V voltage rating, with a UL94 V-0 flammability rating. Constructed from tin and polyamide, it has tin-plated contacts and a green housing. Suitable for wire gauges from 16AWG to 26AWG, this RoHS compliant component is packaged in bulk.
Phoenix Contact 1984426 technical specifications.
| Color | Green |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 8A |
| Depth | 11mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 11mm |
| Housing Color | Green |
| Length | 12.9mm |
| Material | Tin, Polyamide |
| Mount | Free Hanging |
| Number of Contacts | 13 |
| Number of Levels | 1 |
| Number of Positions | 13 |
| Number of Positions Per Level | 13 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 3.5mm |
| RoHS Compliant | Yes |
| Series | COMBICON PT |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 160V |
| Weight | 0.299829oz |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1984426 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.