2-position, right-angle, through-hole mount terminal block with a 3.5mm pitch. Features a 17.5A maximum current rating and 160V maximum supply voltage. Constructed from green Nylon with tin-plated copper contacts, this RoHS compliant component offers UL and EAC approvals and a UL94 V-0 flammability rating. Designed for solder termination, it accommodates wire gauges from 16 to 26 AWG.
Phoenix Contact 1984769 technical specifications.
| Approvals | UL, EAC |
| Color | Green |
| Contact Material | Tin |
| Current | 10A |
| Current Rating | 17.5A |
| Depth | 9.2mm |
| Flammability Rating | UL94 V-0 |
| Height | 7.6mm |
| Length | 7mm |
| Material | Nylon |
| Max Current Rating | 17.5A |
| Max Supply Voltage | 160V |
| Mount | Through Hole |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Number of Rows | 1 |
| Number of Ways | 2 |
| Orientation | Right Angle |
| Package Quantity | 250 |
| Packaging | Bulk |
| Pitch | 3.5mm |
| RoHS Compliant | Yes |
| Series | COMBICON PT |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 160V |
| Weight | 0.032099oz |
| Width | 12.1mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1984769 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.