Right-angle, through-hole terminal block with 5 positions and 10A current rating. Features a 3.5mm pitch, 160V voltage rating, and tin-plated copper contacts. Constructed with green polyamide insulation and rated UL94 V-0 for flammability. Suitable for wire gauges 16-26 AWG, with UL and cULus approvals.
Phoenix Contact 1984798 technical specifications.
| Approvals | UL, cULus |
| Color | Green |
| Contact Material | Tin |
| Current | 10A |
| Current Rating | 17.5A |
| Depth | 7.6mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 7.6mm |
| Housing Color | Green |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 9mm |
| Material | Polyamide |
| Max Current Rating | 10A |
| Mount | Through Hole |
| Number of Circuits | 5 |
| Number of Contacts | 5 |
| Number of Levels | 1 |
| Number of Poles | 5 |
| Number of Positions | 5 |
| Number of Positions Per Level | 5 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 3.5mm |
| RoHS Compliant | Yes |
| Series | COMBICON PT |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 160V |
| Weight | 0.081483oz |
| Width | 17.5mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1984798 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.