14-position, single-level, right-angle PCB terminal block with 3.5mm pitch. Features a 17.5A maximum current rating and 300V voltage rating. Constructed from green Nylon material, it offers UL94 V-0 flammability and is lead-free and RoHS compliant. Designed for through-hole mounting, accommodating wire gauges from 16AWG to 26AWG.
Phoenix Contact 1984882 technical specifications.
| Color | Green |
| Current | 10A |
| Current Rating | 17.5A |
| Flammability Rating | UL94 V-0 |
| Height | 7.6mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 9mm |
| Material | Nylon |
| Max Current Rating | 17.5A |
| Mount | Through Hole |
| Number of Circuits | 14 |
| Number of Contacts | 14 |
| Number of Levels | 1 |
| Number of Positions | 14 |
| Number of Positions Per Level | 14 |
| Number of Rows | 1 |
| Number of Ways | 14 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 3.5mm |
| RoHS Compliant | Yes |
| Series | COMBICON PT |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 160V |
| Weight | 0.226812oz |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1984882 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.