
3-position, single-level terminal block with straight, solder termination. Features a 3.5mm pitch and a 13.5A current rating, with a maximum supply voltage of 63V and a voltage rating of 200V. Constructed from Nylon/Polyamide with a UL94 V-0 flammability rating. Suitable for wire gauges from 16AWG to 26AWG. RoHS compliant.
Phoenix Contact 1984950 technical specifications.
| Color | Black, Green |
| Current | 13.5A |
| Current Rating | 13.5A |
| Depth | 7.3mm |
| Flammability Rating | UL94 V-0 |
| Height | 9mm |
| Housing Color | Black |
| Length | 11mm |
| Material | Nylon, Polyamide |
| Max Current Rating | 10A |
| Max Operating Temperature | 245°C |
| Max Supply Voltage | 63V |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Levels | 1 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Number of Rows | 1 |
| Number of Ways | 3 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 3.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MKDS |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 200V |
| Weight | 0.087832oz |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1984950 to view detailed technical specifications.
No datasheet is available for this part.