2-position, 1-row PCB terminal block with 3.5mm pitch. Features solder termination and through-hole mounting for 16-20 AWG wire. Rated for 2A maximum current and 250V maximum supply voltage, with UL, VDE, and EAC approvals. Constructed from green Nylon material, this lead-free and RoHS-compliant component offers a flammability rating of UL94 V-2.
Phoenix Contact 1984963 technical specifications.
| Approvals | UL, VDE, EAC |
| Color | Green |
| Current | 2A |
| Current Rating | 2A |
| Depth | 12mm |
| Flammability Rating | UL94 V-2 |
| Height | 13.1mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 8.5mm |
| Material | Nylon |
| Max Current Rating | 2A |
| Max Supply Voltage | 250V |
| Mount | Through Hole |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Number of Rows | 1 |
| Number of Ways | 2 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Pitch | 3.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | COMBICON PTSA |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 200V |
| Weight | 0.038096oz |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1984963 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.