4-position, 1-row, 1-deck barrier strip terminal block with 3.5mm pitch. Features a 2A current rating and 250V max supply voltage. Constructed with a green nylon housing and copper alloy contacts. Designed for through-hole mounting with solder termination, supporting wire gauges from 16AWG to 24AWG. ROHS compliant and UL, VDE, EAC approved.
Phoenix Contact 1984989 technical specifications.
| Approvals | UL, VDE, EAC |
| Color | Green |
| Contact Material | Copper Alloy |
| Current | 2A |
| Current Rating | 2A |
| Depth | 12mm |
| Height | 13.1mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 12mm |
| Material | Nylon |
| Max Current Rating | 2A |
| Max Supply Voltage | 250V |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Poles | 4 |
| Number of Positions | 4 |
| Number of Positions Per Level | 4 |
| Number of Rows | 1 |
| Number of Ways | 4 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Pitch | 3.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | COMBICON PTSA |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 200V |
| Weight | 0.069842oz |
| Width | 16.7mm |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1984989 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.