7-position, 1-level PCB terminal block with 3.5mm pitch. Features screwless termination, accepting wire gauges from 16AWG to 24AWG. Rated for 2A current and 200V voltage, with a maximum voltage rating of 300V. Constructed from green nylon housing, this through-hole mount component is RoHS compliant and includes UL, VDE, and EAC approvals.
Phoenix Contact 1985014 technical specifications.
| Approvals | UL, VDE, EAC |
| Color | Green |
| Current | 2A |
| Current Rating | 2A |
| Height | 13.1mm |
| Housing Color | Green |
| Length | 12mm |
| Material | Nylon |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Poles | 7 |
| Number of Positions | 7 |
| Number of Positions Per Level | 7 |
| Number of Ways | 7 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 3.5mm |
| RoHS Compliant | Yes |
| Series | COMBICON PTSA |
| Termination | Screwless |
| Voltage | 300V |
| Voltage Rating | 200V |
| Weight | 0.119226oz |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1985014 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.