15-position, single-level terminal block with 3.5mm pitch. Features solder termination and through-hole mounting for printed circuit boards. Rated for 2A current and 250V maximum supply voltage, with a 200V voltage rating. Constructed from green nylon housing, it accommodates wire gauges from 16AWG to 24AWG. RoHS compliant.
Phoenix Contact 1985098 technical specifications.
| Color | Green |
| Current | 2A |
| Current Rating | 2A |
| Depth | 12mm |
| Height | 13.1mm |
| Housing Color | Green |
| Length | 12mm |
| Material | Nylon |
| Max Current Rating | 2A |
| Max Supply Voltage | 250V |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 15 |
| Number of Positions Per Level | 15 |
| Number of Rows | 1 |
| Number of Ways | 15 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 3.5mm |
| RoHS Compliant | Yes |
| Series | COMBICON PTSA |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 200V |
| Weight | 0.242685oz |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1985098 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.