16-position, single-level terminal block with 3.5mm pitch. Features screwless termination and a 2A current rating at 200V. Designed for through-hole mounting with solder termination, accommodating wire gauges from 16AWG to 24AWG. Constructed from green nylon housing, measuring 12mm in length and 13.1mm in height. RoHS compliant for environmental considerations.
Phoenix Contact 1985108 technical specifications.
| Color | Green |
| Current | 2A |
| Current Rating | 2A |
| Height | 13.1mm |
| Housing Color | Green |
| Length | 12mm |
| Material | Nylon |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 16 |
| Number of Positions Per Level | 16 |
| Number of Ways | 16 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 3.5mm |
| RoHS Compliant | Yes |
| Series | COMBICON PTSA |
| Termination | Screwless |
| Voltage | 300V |
| Voltage Rating | 200V |
| Weight | 0.266318oz |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1985108 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.