18-position, single-level terminal block with a 3.5mm pitch. Features screwless termination and a 200V voltage rating, handling up to 2A current. Designed for through-hole mounting with a polyamide housing in green. Accommodates wire gauges from 16AWG to 24AWG.
Phoenix Contact 1985124 technical specifications.
| Color | Green |
| Current | 2A |
| Current Rating | 2A |
| Depth | 13.1mm |
| Gender | Female |
| Height | 13.1mm |
| Housing Color | Green |
| Length | 12mm |
| Material | Polyamide |
| Mount | Through Hole |
| Number of Contacts | 18 |
| Number of Levels | 1 |
| Number of Positions | 18 |
| Number of Positions Per Level | 18 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 3.5mm |
| RoHS Compliant | Yes |
| Series | COMBICON PTSA |
| Termination | Screwless |
| Voltage | 300V |
| Voltage Rating | 200V |
| Weight | 0.288541oz |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1985124 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.