19-position, single-level female terminal block with 3.5mm pitch. Features screwless termination and through-hole mounting for 16-24 AWG wire. Rated for 2A current and 200V voltage. Green polyamide housing, 12mm length, 13.1mm height, and 13.1mm depth. RoHS compliant.
Phoenix Contact 1985137 technical specifications.
| Color | Green |
| Current | 2A |
| Current Rating | 2A |
| Depth | 13.1mm |
| Gender | Female |
| Height | 13.1mm |
| Housing Color | Green |
| Length | 12mm |
| Material | Polyamide |
| Mount | Through Hole |
| Number of Contacts | 19 |
| Number of Levels | 1 |
| Number of Positions | 19 |
| Number of Positions Per Level | 19 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 3.5mm |
| RoHS Compliant | Yes |
| Series | COMBICON PTSA |
| Termination | Screwless |
| Voltage | 300V |
| Voltage Rating | 200V |
| Weight | 0.307236oz |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1985137 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.