6-position, 1-level terminal block with 3.5mm pitch for solder termination. Features a 2A current rating and 300V voltage rating, constructed with green Nylon insulation. UL94 V-2 flammability rating and lead-free compliance. Suitable for wire gauges from 16AWG to 24AWG.
Phoenix Contact 1985234 technical specifications.
| Approvals | UL, VDE, EAC |
| Color | Green |
| Current | 2A |
| Current Rating | 2A |
| Flammability Rating | UL94 V-2 |
| Height | 13.1mm |
| Housing Color | Green |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 12mm |
| Material | Nylon |
| Max Current Rating | 2A |
| Mount | Through Hole |
| Number of Circuits | 6 |
| Number of Contacts | 6 |
| Number of Levels | 1 |
| Number of Poles | 6 |
| Number of Positions | 6 |
| Number of Positions Per Level | 6 |
| Number of Rows | 1 |
| Number of Ways | 6 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 3.5mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | COMBICON PTSA |
| Termination | Screwless |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 0.116404oz |
| Width | 17.5mm |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1985234 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.