17-position, single-row, female terminal block with 3.5mm pitch. Features screwless termination and through-hole mounting for PCB applications. Rated for 250V and 2A, with a maximum wire gauge of 24AWG and minimum of 16AWG. Constructed from green polyamide housing, this component is UL94 V-2 flammability rated and lead-free.
Phoenix Contact 1985344 technical specifications.
| Color | Green |
| Current | 2A |
| Current Rating | 2A |
| Depth | 13.1mm |
| Flammability Rating | UL94 V-2 |
| Gender | Female |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 12mm |
| Material | Polyamide |
| Mount | Through Hole |
| Number of Contacts | 17 |
| Number of Levels | 1 |
| Number of Positions | 17 |
| Number of Positions Per Level | 17 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 3.5mm |
| RoHS Compliant | Yes |
| Series | COMBICON PTSA |
| Termination | Screwless |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 0.289952oz |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1985344 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.