21-position, 1-level, 3.5mm pitch PCB terminal block with solder termination. Features a 2A current rating and 250V voltage rating. Constructed from green polyamide with a UL94 V-2 flammability rating. Designed for through-hole mounting and accepts wire gauges from 16AWG to 24AWG.
Phoenix Contact 1985386 technical specifications.
| Color | Green |
| Current | 2A |
| Current Rating | 2A |
| Depth | 13.1mm |
| Flammability Rating | UL94 V-2 |
| Gender | Female |
| Height | 13.1mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 12mm |
| Material | Polyamide |
| Mount | Through Hole |
| Number of Contacts | 21 |
| Number of Levels | 1 |
| Number of Positions | 21 |
| Number of Positions Per Level | 21 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 3.5mm |
| RoHS Compliant | Yes |
| Series | COMBICON PTSA |
| Termination | Screwless |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 0.354856oz |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1985386 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.