23-position, single-level PCB terminal block with a 3.5mm pitch. Features screwless termination and a 250V voltage rating, handling up to 2A current. Constructed from green polyamide housing, this female connector offers through-hole mounting and a solder termination style. It meets UL94 V-2 flammability rating and is RoHS compliant.
Phoenix Contact 1985409 technical specifications.
| Color | Green |
| Current | 2A |
| Current Rating | 2A |
| Depth | 13.1mm |
| Flammability Rating | UL94 V-2 |
| Gender | Female |
| Height | 13.1mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 12mm |
| Material | Polyamide |
| Mount | Through Hole |
| Number of Contacts | 23 |
| Number of Levels | 1 |
| Number of Positions | 23 |
| Number of Positions Per Level | 23 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 3.5mm |
| RoHS Compliant | Yes |
| Series | COMBICON PTSA |
| Termination | Screwless |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 0.383781oz |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1985409 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.