Barrier strip terminal block featuring a 3.5mm pitch and straight orientation. This component supports a 10A current rating, with a maximum supply voltage of 63V and a voltage rating of 200V. It offers 2 circuits and 2 positions per level, accommodating wire gauges from 16AWG to 26AWG. Constructed from black nylon with a UL94 V-0 flammability rating, this RoHS compliant terminal block is designed for through-hole mounting and solder termination.
Phoenix Contact 1985807 technical specifications.
| Color | Black, Green |
| Current | 10A |
| Current Rating | 13.5A |
| Depth | 7.3mm |
| Flammability Rating | UL94 V-0 |
| Height | 8.5mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 7.5mm |
| Material | Nylon |
| Max Current Rating | 12A |
| Max Supply Voltage | 63V |
| Mount | Through Hole |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Number of Rows | 1 |
| Number of Ways | 2 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 3.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | COMBICON MKDS |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 200V |
| Weight | 0.080425oz |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1985807 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.