2-position PCB terminal block featuring a 5mm pitch and solder termination. Rated for 320V and 24A, this general terminal block offers a 12-30AWG wire gauge range. Constructed with a black housing and tin-plated contacts, it meets UL94 V-0 flammability standards and is RoHS compliant. Designed for through-hole mounting, it provides a secure and reliable connection solution.
Phoenix Contact 1985962 technical specifications.
| Color | Black |
| Contact Material | Tin |
| Current | 15A |
| Current Rating | 24A |
| Flammability Rating | UL94 V-0 |
| Height | 18mm |
| Housing Color | Black |
| Length | 11.2mm |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.197inch |
| RoHS Compliant | Yes |
| Series | MKDS |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 320V |
| Weight | 0.147445oz |
| Width | 23mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1985962 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.