Single-position, straight, male solder terminal block with a 10mm pitch. Features a 76A maximum current rating and 600V voltage rating, with a 320V supply voltage. Constructed from green polyamide housing with tin-plated contacts, this UL94 V-0 flammability-rated component supports wire gauges from 6AWG to 24AWG. It is lead-free, RoHS compliant, and designed for through-hole mounting.
Phoenix Contact 1986628 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Current | 65A |
| Current Rating | 76A |
| Depth | 27mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 27mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 10mm |
| Material | Polyamide |
| Max Current Rating | 76A |
| Max Supply Voltage | 320V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Number of Contacts | 1 |
| Number of Levels | 1 |
| Number of Positions | 1 |
| Number of Positions Per Level | 1 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 10mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | COMBICON ZFKDS |
| Termination | Solder |
| Voltage | 600V |
| Voltage Rating | 320V |
| Weight | 3lb |
| Width | 33.4mm |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 6AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1986628 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.