Phoenix Contact 1986673 technical specifications.
| Number of Positions | 4 |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Series | COMBICON |
| Weight | 0.403534oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1986673 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.