Phoenix Contact 1986961 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Current | 20A |
| Height | 15mm |
| Length | 9.5mm |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions Per Level | 3 |
| Packaging | Bulk |
| Pitch | 0.197inch |
| RoHS Compliant | Yes |
| Series | COMBICON MKDSN |
| Termination | Screw |
| Voltage | 300V |
| Width | 18.5mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1986961 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.