Single-position, screwless terminal block for PCB mounting. Features a 16.7mm pitch, 76A current rating, and 600V voltage rating. Constructed with polyamide housing and tin-plated contacts, this green terminal block supports wire gauges from 6AWG to 24AWG. It is lead-free, RoHS compliant, and designed for through-hole termination.
Phoenix Contact 1987067 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Current | 65A |
| Current Rating | 76A |
| Gender | Female |
| Height | 27mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 15mm |
| Material | Polyamide |
| Mount | Through Hole |
| Number of Contacts | 1 |
| Number of Levels | 1 |
| Number of Positions | 1 |
| Number of Positions Per Level | 1 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 16.7mm |
| RoHS Compliant | Yes |
| Series | COMBICON ZFKDSA |
| Termination | Screwless |
| Voltage | 600V |
| Voltage Rating | 1kV |
| Weight | 2lb |
| Width | 33.4mm |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 6AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1987067 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.