Phoenix Contact 1987070 technical specifications.
| Housing Color | Green |
| Mount | Flanges |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Series | COMBICON |
| Weight | 0.146387oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1987070 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.