The COMBICON KDS series terminal block is a 15A, 300V rated component with a through hole package type. It is available in a 50-pack bulk packaging configuration. The terminal block is RoHS compliant and features a black color. It has a pitch of 5.08mm and a maximum wire gauge of 28AWG.
Phoenix Contact 1987423 technical specifications.
| Color | Black |
| Current | 15A |
| Current Rating | 15A |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 1 |
| Number of Positions Per Level | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | COMBICON KDS |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 320V |
| Weight | 0.193301oz |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1987423 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.