Two-position, 5mm pitch, right-angle, through-hole mount terminal block with a 32A current rating and 300V voltage rating. Features tin-plated contacts, green nylon housing, and supports wire gauges from 12AWG to 10AWG. This general terminal block is RoHS compliant and approved by UL, VDE, CB, and EAC.
Phoenix Contact 1987724 technical specifications.
| Approvals | UL, VDE, CB, EAC |
| Color | Green |
| Contact Material | Tin |
| Current | 20A |
| Current Rating | 32A |
| Height | 9mm |
| Housing Color | Green |
| Length | 13.5mm |
| Material | Nylon |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Number of Ways | 2 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Pitch | 5mm |
| RoHS Compliant | Yes |
| Series | COMBICON PT |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 11oz |
| Width | 13.5mm |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1987724 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.