Seven-position, right-angle terminal block with a 5mm pitch, designed for solder termination. This general-purpose terminal block features a 32A maximum current rating and a 250V voltage rating, supporting wire gauges from 12AWG to 20AWG. Constructed from durable Nylon/Polyamide, it offers a single-level, through-hole mounting solution. Approvals include UL, VDE, CB, and EAC, with RoHS compliance.
Phoenix Contact 1987779 technical specifications.
| Approvals | UL, VDE, CB, EAC |
| Color | Green |
| Current | 20A |
| Current Rating | 32A |
| Depth | 13.5mm |
| Gender | Male |
| Height | 9mm |
| Housing Color | Green |
| Length | 35mm |
| Material | Nylon, Polyamide |
| Max Current Rating | 32A |
| Max Supply Voltage | 250V |
| Mount | Through Hole |
| Number of Contacts | 7 |
| Number of Levels | 1 |
| Number of Poles | 7 |
| Number of Positions | 7 |
| Number of Positions Per Level | 7 |
| Number of Rows | 1 |
| Number of Ways | 7 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 5mm |
| RoHS Compliant | Yes |
| Series | COMBICON PT |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 11oz |
| Width | 13.5mm |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1987779 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.