10-position, 5mm pitch, right-angle, through-hole terminal block. Rated for 32A and 250V, with a 20A continuous current capacity. Features a green nylon housing and screw termination. Supports wire gauges from 12AWG to 20AWG. Approvals include UL, VDE, CB, and EAC.
Phoenix Contact 1987805 technical specifications.
| Approvals | UL, VDE, CB, EAC |
| Color | Green |
| Current | 20A |
| Current Rating | 32A |
| Height | 9mm |
| Housing Color | Green |
| Length | 13.5mm |
| Material | Nylon |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Poles | 10 |
| Number of Positions | 10 |
| Number of Positions Per Level | 10 |
| Number of Ways | 10 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 5mm |
| RoHS Compliant | Yes |
| Series | COMBICON PT |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 11oz |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1987805 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.