
13-position, single-level terminal block with 5mm pitch. Features a 32A current rating and 300V voltage rating, with a 250V voltage rating. Designed for solder termination with a right-angle, through-hole mount. Constructed from green nylon housing, it accommodates wire gauges from 12AWG to 20AWG.
Phoenix Contact 1987834 technical specifications.
| Color | Green |
| Current | 20A |
| Current Rating | 32A |
| Height | 9mm |
| Housing Color | Green |
| Length | 13.5mm |
| Material | Nylon |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 13 |
| Number of Positions Per Level | 13 |
| Number of Ways | 13 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5mm |
| RoHS Compliant | Yes |
| Series | COMBICON PT |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 11oz |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1987834 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.