Four-position, right-angle PCB terminal block with 7.5mm pitch, designed for solder termination. Features a 32A maximum current rating and 500V maximum supply voltage. Constructed from green Nylon housing with tin-plated contacts. Suitable for wire gauges from 12AWG to 10AWG, with a 20AWG maximum.
Phoenix Contact 1987973 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Current | 20A |
| Current Rating | 32A |
| Depth | 13.5mm |
| Height | 9mm |
| Housing Color | Green |
| Length | 13.5mm |
| Material | Nylon |
| Max Current Rating | 32A |
| Max Supply Voltage | 500V |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 4 |
| Number of Positions Per Level | 4 |
| Number of Rows | 1 |
| Number of Ways | 4 |
| Orientation | Right Angle |
| Package Quantity | 250 |
| Packaging | Bulk |
| Pitch | 7.5mm |
| RoHS Compliant | Yes |
| Series | COMBICON PT |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 500V |
| Weight | 11oz |
| Width | 30mm |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1987973 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.