5-position, 1-level general terminal block with 7.5mm pitch. Features a 32A current rating and 500V voltage rating. Designed for right-angle, through-hole solder termination, accommodating wire gauges from 12AWG to 10AWG. Green nylon housing ensures durability.
Phoenix Contact 1987986 technical specifications.
| Color | Green |
| Current | 20A |
| Current Rating | 32A |
| Height | 9mm |
| Housing Color | Green |
| Length | 13.5mm |
| Material | Nylon |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 5 |
| Number of Positions Per Level | 5 |
| Number of Ways | 5 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 7.5mm |
| RoHS Compliant | Yes |
| Series | COMBICON PT |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 500V |
| Weight | 11oz |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1987986 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.