
6-position, 1-level terminal block with 7.5mm pitch. Features through-hole mounting and solder termination. Rated for 32A and 500V, with a 20A continuous current. Constructed from green nylon housing with tin-plated contacts. Accommodates wire gauges from 12AWG to 10AWG.
Phoenix Contact 1988147 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Current | 20A |
| Current Rating | 32A |
| Height | 13.5mm |
| Housing Color | Green |
| Length | 9mm |
| Material | Nylon |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 6 |
| Number of Positions Per Level | 6 |
| Number of Ways | 6 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 7.5mm |
| RoHS Compliant | Yes |
| Series | COMBICON PT |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 500V |
| Weight | 11oz |
| Width | 45mm |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1988147 to view detailed technical specifications.
No datasheet is available for this part.